PHOENIX CONTACT1725656Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 2.54 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 0.567 | |
| 5.54 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this 1725656 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 63 V. Its pitch is 2.54 mm. 1725656 is housed in polyamide. This device has a maximum current rating of 6 A. Its wire is 20-26 AWG. This product is 5.54 mm long, 8.5 mm tall and 6.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

