PHOENIX CONTACT1725708Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 7 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 2.54 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.06 | |
| 18.24 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this 1725708 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 63 V. 1725708 is housed in polyamide. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 18.24 mm long, 8.5 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

