PHOENIX CONTACT1725753Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 2.54 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.287 | |
| 30.94 | |
| 6.2 | |
| 8.5 | |
| Green | |
| Through Hole |
Phoenix Contact's 1725753 PCB terminal block will ensure strong connections between circuits. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 63 V. This is a 1-row connector. This device has a maximum current rating of 6 A. 1725753 is housed in polyamide. It uses the solder termination method. This product is 30.94 mm long, 8.5 mm tall and 6.2 mm deep. Its wire is 20-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

