PHOENIX CONTACT1727049Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.396 | |
| 19.04 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1727049 PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.81 mm. 1727049 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 19.04 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26@IEC|16-30@UL AWG. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

