PHOENIX CONTACT1727777Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 18 POS 3.81mm Solder ST Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 18 | |
| 3.81 | |
| 3 | |
| 18 | |
| Solder | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 13.2 | |
| 24.76 | |
| 25 | |
| 23.9 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this pc terminal block 1727777 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 18 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V. This is a 3-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1727777 is housed in polyamide. This product is 24.76 mm long, 23.9 mm tall and 25 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

