Switchcraft17282-2SG-300Steckverbinder, rund
Conn Circular SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Panel Mount | |
Straight | |
1 | |
2 | |
SKT | |
Solder | |
20-24 | |
No | |
Brass | |
Gold Over Nickel | |
Nylon | |
Black | |
600VAC | |
-40 | |
115 | |
IP67 | |
Quick Disconnect | |
300 | |
18.2 | |
15.9 | |
18.2 | |
Bulk |
Use only the best field installable 17282-2SG-300 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.