PHOENIX CONTACT1728284Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 3.81mm Solder Thru-Hole 10A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.2 | |
| 7.61 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1728284 PCB terminal block from Phoenix Contact. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 12 A. 1728284 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 7.61 mm long, 9.5 mm tall and 10 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

