PHOENIX CONTACT1728336Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 7 POS 3.81mm Solder Thru-Hole 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 3.81 | |
| 1 | |
| 7 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 3.949 | |
| 26.66 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this pc terminal block 1728336 PCB terminal block from Phoenix Contact. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. 1728336 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 26.66 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

