PHOENIX CONTACT1728365Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 3.81mm Solder Thru-Hole 10A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 6 | |
| 38.09 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this pc terminal block 1728365 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This device has a maximum current rating of 12 A. 1728365 is housed in polyamide. Its wire is 16-26 AWG. This product is 38.09 mm long, 9.5 mm tall and 10 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

