PHOENIX CONTACT1728905Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 7.62mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 16 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| 3.17 | |
| 53.34 | |
| 12 | |
| 8.6 | |
| Through Hole |
As an added safety precaution, the shrouded 1728905 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 7 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 16 A. This product is 53.34 mm long, 8.6 mm tall and 12 mm deep. 1728905 is housed in green polyamide. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

