PHOENIX CONTACT1728918Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 16 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 60.96 | |
| 12 | |
| 8.6 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1728918 header connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 16 A. 1728918 is housed in green polyamide. This product is 60.96 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

