PHOENIX CONTACT1729021Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.5 | |
| 15 | |
| 8.1 | |
| 10 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1729021 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 13.5 A. 1729021 is housed in polyamide. Its wire is 16-26 AWG. This product is 15 mm long, 10 mm tall and 8.1 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

