PHOENIX CONTACT1729102Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 11 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 11 | |
| 5 | |
| 1 | |
| 11 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 9.93 | |
| 55 | |
| 8.1 | |
| 10 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1729102 PCB terminal block from Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. 1729102 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 8.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

