PHOENIX CONTACT1729209Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard

Create a bridge between two sides of a circuit by implementing this pc terminal block 1729209 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. 1729209 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 50.8 mm long, 10 mm tall and 8.1 mm deep.

80 Stück: morgen versandbereit

    Total3,83 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 80 Stück
      • Price: 3,8347 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.