PHOENIX CONTACT1729225Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 11.57 | |
| 60.96 | |
| 8.15 | |
| 10 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1729225 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. 1729225 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. This product is 60.96 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

