10-25% Rabatt
PHOENIX CONTACT1731022Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.412 | |
| 15 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this pc terminal block 1731022 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 500 V. 1731022 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 15 mm long, 18 mm tall and 11.2 mm deep. It uses the solder termination method. Its wire is 12-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

