PHOENIX CONTACT1731468Steckverbinder, Klemmenblöcke
Conn Terminal Block 1 POS Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 1.48 | |
| 6.4 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this spring cage 1731468 PCB terminal block developed by Phoenix Contact. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. This device has a maximum current rating of 24 A. It uses the solder termination method. Its wire is 12-24 AWG. This product is 13.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

