PHOENIX CONTACT1731497Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| Dual Side Key | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.988 | |
| 17.6 | |
| 7.25 | |
| 9.2 | |
| Contact Plating Thickness | 0 |
| 3.4 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1731497 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. 1731497 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

