PHOENIX CONTACT1731688Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 0.8 | |
| 14.7 | |
| 9.2 | |
| 7.25 | |
| Through Hole |
Use this wire to board 1731688 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. This product is 14.7 mm long and 9.2 mm. 1731688 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

