PHOENIX CONTACT1731721Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 24A Cardboard

Need to ensure strong connections between circuits? This 1731721 PCB terminal block from Phoenix Contact will do just that! Its pitch is 7.62 mm. It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. 1731721 is housed in polyamide. This device has a maximum current rating of 30 A. This product is 11.2 mm deep. Its wire is 12-24 AWG. It uses the solder termination method.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total1,77 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 2 Stück
      • Price: 1,7735 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.