50-75% Rabatt

PHOENIX CONTACT1732755Steckverbinder, Klemmenblöcke

Conn Spring Cage F 3 POS 5mm Push-In Spring ST Cable Mount 12A Cardboard

Ideal for testing purposes this spring cage 1732755 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 3 F contacts. It has a female type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5 mm. 1732755 is housed in polybutylene terephthalate. This device has a maximum current rating of 12 A. This product is 15 mm long, 10.9 mm tall and 26.2 mm deep. Its wire is 14-24 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 3,0656 €
    1. 50+3,0656 €
    2. 100+2,7814 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.