PHOENIX CONTACT1732975Steckverbinder, Klemmenblöcke
Conn Spring Cage F 3 POS 5mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.54 | |
| 25.24 | |
| 26.2 | |
| 10.9 | |
| Green | |
| Cable Mount |
Phoenix Contact's spring cage 1732975 PCB terminal block will ensure strong connections between circuits. This F connector has 3 F contacts. It has a maximum voltage rating of 320 V. It has a female type gender. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1732975 is housed in polybutylene terephthalate. This product is 25 mm long, 10.9 mm tall and 26.2 mm deep. Its wire is 14-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

