PHOENIX CONTACT1733499Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 5mm Solder Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 14.225 | |
| 50 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1733499 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. 1733499 is housed in polyamide. This device has a maximum current rating of 22 A. This product is 50 mm long, 15.3 mm tall and 13.4 mm deep. It uses the solder termination method. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

