PHOENIX CONTACT1733606Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 5.08mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Solder | |
| 17.5 | |
| 400V | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.126 | |
| 25.4 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
This pc terminal block 1733606 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. 1733606 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 14-26 AWG. This product is 25.4 mm long, 15.3 mm tall and 13.4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

