PHOENIX CONTACT1733648Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 9 POS 5.08mm Solder Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 12.997 | |
| 45.72 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
Ideal for testing purposes this pc terminal block 1733648 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 22 A. 1733648 is housed in polyamide. It uses the solder termination method. This product is 45.72 mm long, 15.3 mm tall and 13.4 mm deep. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

