PHOENIX CONTACT1735866Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Look no further than the shrouded 1735866 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 20.32 mm long, 12.4 mm tall and 12 mm deep. 1735866 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 1,8209 €
    1. 50+1,8209 €
    2. 100+1,4952 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.