PHOENIX CONTACT1736111Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| 0.93 | |
| 10 | |
| 12 | |
| 12.4 | |
| Through Hole |
Reduce safety concerns with this shrouded 1736111 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1736111 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 10 mm long, 12.4 mm tall and 12 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

