Reduced Price
PHOENIX CONTACT1737851Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 7.5mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 7.5 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 14.5 | |
| 43 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1737851 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a female type gender. Its pitch is 7.5 mm. It has a straight body orientation. 1737851 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 43 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

