Vishay173D104X9035UWE3Kondensator, Tantal, fest
Cap Tant Solid 0.1uF 35V 10% (2.41 X 6.6mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Solid | |
| 0.1uF | |
| 10% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 3 | |
| Axial Lead|Molded Case | |
| No | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.41 X 6.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.6(Max) | |
| 2.41(Max) | |
| 0.51 |
This 173D104X9035UWE3 solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm. The 173D104X9035UWE3 solid capacitor has an axial termination style. Its capacitance value is 0.1uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

