Vishay173D105X0035VWE3Kondensator, Tantal, fest

Cap Tant Solid 1uF 35V 20% (2.79 X 7.37mm) Axial 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 173D105X0035VWE3 solid tantalum capacitor from Vishay. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 20%. Its capacitance value is 1uF. The 173D105X0035VWE3 solid capacitor has an axial termination style. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm.

Import TariffMay apply to this part

2.023 Stück: morgen versandbereit

    Total0,63 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1409+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      2023
      Country Of origin:
      Israel
         
      • Price: 0,6336 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1409+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Israel
      • In Stock: 2.023 Stück
      • Price: 0,6336 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.