PHOENIX CONTACT1740518Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.4 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.2 | |
| 17.24 | |
| 12 | |
| 8.6 | |
| Through Hole |
Connect test equipment together with other components by using this 1740518 PCB terminal block from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. 1740518 is housed in polybutylene terephthalate. This device has a maximum current rating of 12 A. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

