ERNI Electronics174443Steckverbinder, D-Sub
Conn D-Sub F 37 POS 1.38mm Solder RA SMD 37 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 3.5 | |
| -55 | |
| 125 | |
| Steel | |
| Tin | |
| C | |
| No | |
| 69.3 | |
| 21 | |
| 12.6 | |
| Gold | |
| Copper Alloy | |
| Surface Mount |
The 174443 DVI connector from ERNI Electronics allows effective communication between your serial connections. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. This female connector's 37 contacts that are made out of copper alloy and plated with gold. 174443 is housed in liquid crystal polymer. This device has a maximum current rating of 3.5 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 69.3 mm long, 12.6 mm tall and 21 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
