PHOENIX CONTACT1745894Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.81 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 1.193 | |
| 8.11 | |
| 22.9 | |
| 7.75 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this spring cage 1745894 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This SKT connector has 2 SKT contacts. Its pitch is 3.81 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

