PHOENIX CONTACT1745920Steckverbinder, Klemmenblöcke
Conn Spring Cage SKT 5 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| SKT | |
| 5 | |
| 3.81 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 2.99 | |
| 19.54 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage 1745920 PCB terminal block from Phoenix Contact. This SKT connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1745920 is housed in polyamide. Its wire is 16-24 AWG. This product is 19.54 mm long, 7.8 mm tall and 22.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

