Murata Power Solutions17474CInduktor verbleit
Inductor General Purpose Unshielded Wirewound 470uH 10% 1KHz 110Q-Factor 0.34A 1.5Ohm DCR RDL Pack
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 470u | |
| 10% | |
| 1K | |
| 0.34 | |
| 0.34 | |
| 1.5 | |
| 110(Typ) | |
| 100K | |
| 3.2M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| 0 | |
| 70 | |
| Pack | |
| 7 | |
| 10.5 |
Your electrical design will benefit from this general purpose 17474C leaded inductor from Murata Power Solutions. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. This leaded inductor has a maximum DC current of 340m A with a maximum resistance of 1.5 Ohm. This product is 10.5 mm tall. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.2M(Typ) Hz. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 470u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

