PHOENIX CONTACT1748037Steckverbinder, Klemmenblöcke
Conn Spring Cage SKT 8 POS 3.81mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| SKT | |
| 8 | |
| 3.81 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 30.97 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this spring cage 1748037 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This SKT connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a socket type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 8 A. 1748037 is housed in polyamide. Its wire is 16-24 AWG. This product is 30.97 mm long, 7.8 mm tall and 22.9 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

