PHOENIX CONTACT1748781Steckverbinder, Klemmenblöcke
Conn Terminal Block F 17 POS 5mm Screw 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 17 | |
| 5 | |
| 17 | |
| Screw | |
| 12 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 85 | |
| 11.4 | |
| Green |
This 1748781 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 17 F contacts. It has a female type gender. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

