Volex17505 10 B1Cable Assembly AC Power
Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS F-M 14AWG
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 3 | |
| 14 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Straight | |
| 15 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 9.65 |
This device has a maximum current rating of 15 A. This has a Power to Power connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 14 AWG. It has a power cord cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
