PHOENIX CONTACT1751235Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 16 POS 3.5mm Solder Thru-Hole 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 3.5 | |
| 1 | |
| 16 | |
| Solder | |
| 10 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 8.605 | |
| 56.5 | |
| 10 | |
| 9.5 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1751235 PCB terminal block developed by Phoenix Contact. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 12 A. 1751235 is housed in polyamide. It uses the solder termination method. This product is 56.5 mm long, 9.5 mm tall and 10 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

