PHOENIX CONTACT1751329Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 3.5 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.623 | |
| 35.5 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1751329 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 1751329 is housed in polyamide. It uses the solder termination method. This product is 35.5 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

