PHOENIX CONTACT1751374Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 15 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 15 | |
| 3.5 | |
| 1 | |
| 15 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.053 | |
| 53 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1751374 PCB terminal block from Phoenix Contact is a must-have! Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 V. 1751374 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 53 mm long, 8.5 mm tall and 7.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

