PHOENIX CONTACT1751400Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.5 | |
| 2 | |
| 6 | |
| Solder | |
| Straight | |
| 8 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 3.467 | |
| 13.25 | |
| 16.3 | |
| 16.2 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1751400 PCB terminal block from Phoenix Contact will do just that! This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 8 A. 1751400 is housed in polyamide. Its wire is 16-26 AWG. This product is 13.25 mm long, 16.2 mm tall and 16.3 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

