PHOENIX CONTACT1751493Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 3.81mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Solder | |
| 17.5 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.65 | |
| 16.74 | |
| 12 | |
| 12 | |
| Green | |
| Through Hole |
This pc terminal block 1751493 PCB terminal block manufactured from Phoenix Contact will connect wires together. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. 1751493 is housed in polyamide. This device has a maximum current rating of 9 A. It uses the solder termination method. This product is 16.74 mm long, 12 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

