PHOENIX CONTACT1753592Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.879 | |
| 50 | |
| 8.57 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded 1753592 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 10 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. 1753592 is housed in green polybutylene terephthalate. This product is 50 mm long, 12 mm tall and 8.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

