PHOENIX CONTACT1753802Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 5.08mm Solder Thru-Hole 16A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Solder | |
| 16 | |
| 400V | |
| -40 | |
| 100 | |
| 6.147 | |
| 25.4 | |
| 16.85 | |
| 14.2 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1753802 PCB terminal block. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1753802 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

