PHOENIX CONTACT1754436Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the shrouded 1754436 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1754436 is housed in green polybutylene terephthalate. This product is 10 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 0,4780 €
    1. 250+0,4780 €
    2. 500+0,4272 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.