PHOENIX CONTACT1754449Steckverbinder, Klemmenblöcke

Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard

Create a bridge between two sides of a circuit by implementing this 1754449 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. It has a female type gender. 1754449 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 10 mm long, 15 mm tall and 18.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 1,4612 €
    1. 100+1,4612 €
    2. 200+1,3258 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.