PHOENIX CONTACT1754465Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.919 | |
| 15 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1754465 PCB terminal block from Phoenix Contact is a must-have! This F connector has 3 contacts that are plated with tin. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12@IEC|10@UL A. 1754465 is housed in polyamide. It uses the screw termination method. This product is 15 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24@IEC|12-30@UL AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

