PHOENIX CONTACT1754782Steckverbinder, Klemmenblöcke
Conn Terminal Block F 19 POS 5mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 19 | |
| 5 | |
| 1 | |
| 19 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 31.213 | |
| 95 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1754782 PCB terminal block from Phoenix Contact. This F connector has 19 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This is a 1-row connector. It has a female type gender. 1754782 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 95 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

