PHOENIX CONTACT1755671Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 19 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 19 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 7.293 | |
| 97 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded 1755671 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 19 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 97 mm long, 12 mm tall and 8.6 mm deep. 1755671 is housed in green polybutylene terephthalate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

